0440.750WR
image shown is a representation only
Description:
CERAMIC FUSE 32V 750mA SMT FAST
Supplier:
LITTELFUSE
Matchcode:
FU0,75AFSMD1206
Rutronik No.:
FUSE10386
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 0.75 A
- Time characteri
- fast
- Voltage
- 32 V
- Dimension
- 1206
- Breaking capaci
- 50
- Series
- 440
- Approvals
- UR/CSA
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.