040703.5WR


image shown is a representation only
Description:
3.5A 24V SLOW SMD
Supplier:
LITTELFUSE
Matchcode:
FU3,5ASSMD
Rutronik No.:
FUSE10766
Unit Pack:
3000
MOQ:
3000
package:
3000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 3.5 A
- Time characteri
- SLOW
- Voltage
- 24 V
- Dimension
- 3,2X1,6
- Breaking capaci
- 60
- Series
- 407
- Approvals
- UL
- Automotive
- NO
- Package
- 3000
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Philippines
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.