04000027MR


image shown is a representation only
Description:
375mA 86VDC 400PV 2410 FUSE
Supplier:
LITTELFUSE
Matchcode:
FU0,375SMD
Rutronik No.:
FUSE10790
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 0,375 A
- Voltage
- 86 V
- Dimension
- 2410
- Breaking capaci
- 10000
- Series
- 400PV
- Approvals
- UL
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Philippines
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.