03540544Z


image shown is a representation only
Description:
ACS ATO FUSE 8POS MINI 60A
Supplier:
LITTELFUSE
Matchcode:
FUHAUTOMOTIVE
Rutronik No.:
FUSE10615
Unit Pack:
40
MOQ:
40
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Current rating
- 60 A
- Termination
- THT
- Fuse Version
- AUTOMOTIVE
- Type
- HOLDER
- Cap
- N Y/N
- Length
- 38.10 mm
- Width
- 38.10 mm
- Automotive
- CERTIFICAT
- Packaging
- BULK
- Touchprotection
- N Y/N
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.