0326.100HXP
image shown is a representation only
Description:
100mA 250V SLOW 6.3x32 ceramic
Supplier:
LITTELFUSE
Matchcode:
FU0,1AS6,3X32CC
Rutronik No.:
FUSE8819
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 0.1 A
- Time characteri
- SLOW
- Voltage
- 250 V
- Dimension
- 6,3x32
- Version
- ceramic
- Breaking capaci
- 100
- Series
- 326
- Approvals
- UL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- United States
- ABC-Code
- B
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.