0326010.MXP


image shown is a representation only
Description:
10A 250V slow 6.3x32 ceramic
Supplier:
LITTELFUSE
Matchcode:
FU10AS6,3X32CC
Rutronik No.:
FUSE4215
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 10 A
- Time characteri
- SLOW
- Voltage
- 250 V
- Dimension
- 6,3x32
- Version
- ceramic
- Breaking capaci
- 100
- Series
- 326
- Approvals
- UL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.