0305.500H
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 0.5 A
- Time characteri
- fast
- Voltage
- 277 V
- Dimension
- 9x15,6
- Version
- ExArea
- Breaking capaci
- 1500
- Series
- 305
- Pitch
- 12.7 mm
- Approvals
- ATEX
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Philippines
- Supplier Lead time
- 10 weeks
•Certified under the new UL 913 standard, the PICO® 305-Series offers a range of encapsulated fuses approved for Intrinsically Safe Electrical Equipment.
•Ideal for use in the oil, gas, mining, chemical, and pharmaceutical industries, the 305-Series fuse was designed to limit the energy and heat generated during its operation.
•In addition to UL 913, these fuses meet ATEx and IECEx requirements.
•The fuse design and its encapsulant are suitable for use in intrinsically safe apparatus for voltages not exceeding 277Vrms.
•Applications include: testing, measuring, sensing equipment.
•Sealed to contain the energy and heat of the fuse and prevent dust intrusion
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.