0299060.TXN
image shown is a representation only
Description:
60A 32V red AUTOMOTIVE MAXI
Supplier:
LITTELFUSE
Matchcode:
FU60ASAUTO
Rutronik No.:
FUSE11099
Unit Pack:
10
MOQ:
10
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 60 A
- Time characteri
- SLOW
- Voltage
- 32 V
- Dimension
- 29x22
- Version
- BLUE
- Breaking capaci
- 1000
- Series
- 299
- Axial/Radial
- RADIAL
- Pitch
- 13 mm
- Automotive
- SEE DATAS.
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361050900
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.