0259.125T
image shown is a representation only
Description:
125mA 125V RM 10mm Safe-T-Plus
Supplier:
LITTELFUSE
Matchcode:
FU0,125AFEXAREA
Rutronik No.:
FUSE8760
Unit Pack:
10
MOQ:
500
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 0.125 A
- Time characteri
- fast
- Voltage
- 125 V
- Dimension
- 8x13
- Version
- ExArea
- Breaking capaci
- 50
- Series
- 259
- Axial/Radial
- RADIAL
- Pitch
- 10 mm
- Approvals
- ATEX
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.