0251.250HAT1L


image shown is a representation only
Description:
PICOF 250mA 125V veryfast AXIAL
Supplier:
LITTELFUSE
Matchcode:
FU0,25AFFSUBAX
Rutronik No.:
FUSE9893
Unit Pack:
100
MOQ:
100
Packaging:
AMMOPACK

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 0.25 A
- Time characteri
- VERY FAST
- Voltage
- 125 V
- Dimension
- 7,1x2,4
- Breaking capaci
- 300
- Series
- 251
- Axial/Radial
- AXIAL
- Approvals
- UR/CSA
- Automotive
- NO
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.