0251010.NRT1L


image shown is a representation only
Description:
PICOFUSE 10A FF AXIAL 125V
Supplier:
LITTELFUSE
Matchcode:
FU10AFFSUBAX
Rutronik No.:
FUSE9516
Unit Pack:
5000
MOQ:
5000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 10 A
- Time characteri
- VERY FAST
- Voltage
- 125 V
- Dimension
- 7,1x2,4
- Breaking capaci
- 50
- Series
- 251
- Axial/Radial
- Axial
- Approvals
- UR/CSA/TUV
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Philippines
- ABC-Code
- C
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.