0217.200HXP
image shown is a representation only
Description:
FU0,5 250V fast 5x20 glass 0,2A
Supplier:
LITTELFUSE
Matchcode:
FU0,5
Rutronik No.:
FUSE11830
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 0.2 A
- Time characteri
- FAST
- Voltage
- 250 V
- Dimension
- 5X20
- Version
- glass
- Breaking capaci
- 0
- Series
- 217
- Axial/Radial
- Axial
- Pitch
- 0 mm
- Approvals
- IEC60127-2
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.