0215002.MXP
image shown is a representation only
2A 250V slow 5x20 ceramic
Supplier: LITTELFUSE
Matchcode: FU2AS5X20CC
Rutronik No.: FUSE5690
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
Topseller
Parameter
- Current
- 2 A
- Time characteri
- SLOW
- Voltage
- 250 V
- Dimension
- 5x20
- Version
- ceramic
- Breaking capaci
- 1500
- Series
- 215
- Approvals
- IEC
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks