0154.750DRT


image shown is a representation only
Description:
750mA 125V slow SMD holder&fuse
Supplier:
LITTELFUSE
Matchcode:
FU0,75ASSMDNANO+HOLDER
Rutronik No.:
FUSE6630
Unit Pack:
1500
MOQ:
1500
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 0,75 A
- Time characteri
- Slow
- Voltage
- 125 V
- Dimension
- 9,7x5x3,8
- Breaking capaci
- 50
- Series
- 154
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 11 weeks
The SMF Omni-Blok® Fuseholder permits quick and easy replacement of Nano2® SMF surface mount fuses. The fuse block and pre-installed fuse combinationcan be placed on the PC board in one efficient manufacturing operation. Fuse replacement is accomplished without exposing the PC board to the detrimental effects of solder heat.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.