01500322H


image shown is a representation only
Description:
INLINE Holder 6.3x32 with cable
Supplier:
LITTELFUSE
Matchcode:
FUH6,3X32SAFE
Rutronik No.:
FUSE7100
Unit Pack:
50
MOQ:
50
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Current rating
- 15 A
- Termination
- Inline
- Fuse Version
- 6,3x32
- Type
- HOLDER
- Voltage rating
- 500 V
- Series
- 150322
- Cap
- Y Y/N
- Length
- 59 mm
- Automotive
- NO
- Diameter
- 17.8 mm
- Packaging
- BULK
- Touchprotection
- Y Y/N
- RoHS Status
- RoHS-conform
- Cont.material
- Brass
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.