LTW-C230DS


image shown is a representation only
Description:
CHIP LED WHITE 1206 reverse mount
Supplier:
LITEON
Matchcode:
LTW-C230DS
Rutronik No.:
LEDIND2054
Unit Pack:
3000
MOQ:
18000
package:
CHIPLED
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Forward current
- 20 mA
- LxW
- 3,2x1,6 mm
- Height
- 1.1 mm
- Viewing angle
- 130 °
- Forward voltage
- 2.8 V
- Min.opt.temp.
- -30 °
- Max.opt.temp.
- 85 °
- Package
- CHIPLED
- Automotive
- NO
- Packaging
- REEL
- Lens colour
- YELLOW
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 16 weeks
LTW-C230DS
Lens: Yellow
Emmited color: InGaN White
- Meet RoHS, Green Product.
- Package In 8mm Tape On 7" diameter Reels.
- Compatible With Automatic Placement Equipment.
- Compatible With Infrared Reflow Solder Process.
- I.C. compatible.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.