LTW-42NDQ9
image shown is a representation only
Description:
LAMP LED WHITE 3MM
Supplier:
LITEON
Matchcode:
LTW-42NDQ9
Rutronik No.:
LED23793
Unit Pack:
1000
MOQ:
10000
package:
3MM
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Forward current
- 20 mA
- LxW
- 3,2x3 mm
- Height
- 30.25 mm
- Viewing angle
- 90 °
- Lum.inten.typ.
- 520 mcd
- Forward voltage
- 3.2 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- 3MM
- Automotive
- NO
- Packaging
- BULK
- Lens colour
- CLEAR
- SMT/SMD
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.