LTW-420C5
Description:
LED WHITE 3MM RND WATER CLEAR
Supplier:
LITEON
Matchcode:
LTW-420C5
Rutronik No.:
LEDIND1585
Unit Pack:
1000
MOQ:
10000
package:
3MM
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Forward current
- 20 mA
- LxW
- 5,25x4 mm
- Height
- 25.4 mm
- Viewing angle
- 25 °
- Lum.inten.typ.
- 2600 mcd
- Forward voltage
- 3.6 V
- Min.opt.temp.
- -25 °
- Max.opt.temp.
- 80 °
- Package
- 3MM
- Automotive
- NO
- Reverse voltage
- 5 V
- Reverse current
- 10 µA
- Packaging
- REEL
- Lens colour
- CLEAR
- Cx X Cy
- 0,3X0,3
- SMT/SMD
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.