LTW-2835SZK40
Description:
LED MID POWER 2835 4000K >25MCD
Supplier:
LITEON
Matchcode:
LTW-2835SZK40
Rutronik No.:
LEDIND1309
Unit Pack:
3000
MOQ:
201000
package:
PLCC-2
Packaging:
REEL
- Emitted colour
- WHITE
- Forward current
- 60 mA
- LxW
- 3,5x2,8 mm
- Height
- 0.65 mm
- Viewing angle
- 120 °
- Lum.flux typ.
- 25.5 lm
- Forward voltage
- 3.05 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- PLCC-2
- Automotive
- NO
- Reverse current
- 10 µA
- Packaging
- REEL
- Surface colour
- WHITE
- Lens colour
- YELLOW
- Cx X Cy
- 0,38X0,38
- SMT/SMD
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.