LTW-2835SDS630


Description:
TOPLED PLCC 2835 RED >160mW
Supplier:
LITEON
Matchcode:
LTW-2835SDS630
Rutronik No.:
LEDGL1600
Unit Pack:
3500
MOQ:
3500
package:
2835
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Power class
- 0.3 W
- LxW
- 2,8x3,5 mm
- Current
- 150 mA
- Height
- 0.65 mm
- Forw.volt.min.
- 1.8 V
- Forw.volt.max.
- 2.4 V
- Emitted colour
- RED
- Viewing angle
- 120 °
- Radiant flux mi
- 160 mW
- Radiant flux ma
- 200 mW
- Wavelength min.
- 625 nm
- Wavelength max.
- 635 nm
- Reverse voltage
- 5 V
- Automotive
- NO
- Package
- 2835
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.