LTW-008RGB2-PH1


Description:
SMD PLCC SIDE VIEW R/G/B
Supplier:
LITEON
Matchcode:
LTW-008RGB2-PH1
Rutronik No.:
LEDIND1452
Unit Pack:
2000
MOQ:
12000
package:
PLCC-2
Packaging:
REEL
- Emitted colour
- R/G/B
- Forward current
- 25/30/15 mA
- LxW
- 4,5x1,25 mm
- Height
- 0.9 mm
- Viewing angle
- 130 °
- Lum.flux typ.
- 1,6/3,9/0, lm
- Wavelength dom.
- 618/517/45 nm
- Wavelength peak
- 628/523/45 nm
- Forward voltage
- 2,2/3,4/3 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 80 °
- Package
- PLCC-2
- Automotive
- NO
- Reverse voltage
- 5 V
- Reverse current
- 10 µA
- Packaging
- REEL
- Lens colour
- DIFFUSED
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.