LTV-3063


image shown is a representation only
Description:
PHOTOTRIAC,ZC,600VDRM,5MA SOP-4
Supplier:
LITEON
Matchcode:
LTV-3063
Rutronik No.:
IRCOUP2022
Unit Pack:
3000
MOQ:
30000
package:
SMD
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 1
- Iso.voltage
- 3750 Vrms
- P(tot)max
- 250 mW
- Forward volt.ty
- 1.2 V
- min.oper.temp.
- -50 °C
- max.oper.temp.
- 115 °C
- V(DRM)
- 600 V
- Zero cross
- Y Y/N
- Trigger current
- 5 mA
- VDE
- N Y/N
- Package1
- SOP-4
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.