LTST-T680KSWT
image shown is a representation only
Description:
PLCC2 YELLOW 200MCD
Supplier:
LITEON
Matchcode:
LTST-T680KSWT
Rutronik No.:
LED25567
Unit Pack:
2000
MOQ:
14000
package:
PLCC-2
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- YELLOW
- Forward current
- 20 mA
- LxW
- 3,5x2,8 mm
- Height
- 3,2 mm
- Viewing angle
- 120 °
- Lum.inten.typ.
- 200 mcd
- Wavelength peak
- 631 nm
- Forward voltage
- 1,8 V
- Package
- PLCC-2
- Automotive
- NO
- Packaging
- REEL
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.