LTST-S110TBKT
Description:
SIDE LED 1206 BlueCLEAR
Supplier:
LITEON
Matchcode:
LTST-S110TBKT
Rutronik No.:
LED25970
Unit Pack:
3000
MOQ:
21000
package:
CHIPLED
Packaging:
INDIVIDUAL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- RED
- Forward current
- 20 mA
- LxW
- 3,2x1,5 mm
- Height
- 1 mm
- Viewing angle
- 130 °
- Lum.inten.typ.
- 50 mcd
- Wavelength dom.
- 631 nm
- Wavelength peak
- 639 nm
- Forward voltage
- 2,1 V
- Package
- CHIPLED
- Automotive
- NO
- Packaging
- INDIVIDUAL
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.