LTST-E682KGKSWT


image shown is a representation only
Description:
PLCC4 LED BICOLOR GREEN/YELLOW
Supplier:
LITEON
Matchcode:
LTST-E682KGKSWT
Rutronik No.:
LED19355
Unit Pack:
2000
MOQ:
2000
package:
PLCC-4
Packaging:
REEL
- Emitted colour
- G/Y
- Forward current
- 20 mA
- LxW
- 3,5x3,2 mm
- Height
- 1.9 mm
- Wavelength peak
- 574/591 nm
- Forward voltage
- 1,8/1,8 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- PLCC-4
- Automotive
- NO
- Packaging
- REEL
- Lens colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.