LTST-C930KRKT U/V/W/X


image shown is a representation only
Description:
CHIP LED RED 1210 DOME LENS
Supplier:
LITEON
Matchcode:
LTST-C930KRKT
Rutronik No.:
LED6750
Unit Pack:
1500
MOQ:
1500
package:
CHIPLED
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- RED
- Forward current
- 20 mA
- LxW
- 3,2x2,4 mm
- Height
- 2.4 mm
- Lum.inten.typ.
- 180 mcd
- Wavelength dom.
- 631 nm
- Wavelength peak
- 639 nm
- Forward voltage
- 2.1 V
- Package
- CHIPLED
- Automotive
- NO
- Packaging
- REEL
- Lens colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.