LTST-C190KDKT-10A


Description:
CHIP LED RED 0603
Supplier:
LITEON
Matchcode:
LTST-C190KDKT-10A
Rutronik No.:
LEDIND1469
Unit Pack:
4000
MOQ:
28000
package:
CHIPLED
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- RED
- Forward current
- 10 mA
- LxW
- 1,6x0,8 mm
- Height
- 0.8 mm
- Wavelength dom.
- 630 nm
- Wavelength peak
- 639 nm
- Forward voltage
- 1.6 V
- Min.opt.temp.
- -30 °
- Max.opt.temp.
- 85 °
- Package
- CHIPLED
- Automotive
- NO
- Reverse current
- 10 µA
- Packaging
- REEL
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.