LTST-C170CKT


image shown is a representation only
Description:
CHIP LED RED CLEAR 0805
Supplier:
LITEON
Matchcode:
LTST-C170CKT
Rutronik No.:
LED6627
Unit Pack:
3000
MOQ:
9000
package:
CHIPLED
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- RED
- Forward current
- 10 mA
- LxW
- 2x1,25 mm
- Height
- 1.1 mm
- Viewing angle
- 130 °
- Lum.inten.typ.
- 2.8 mcd
- Wavelength dom.
- 638 nm
- Wavelength peak
- 660 nm
- Forward voltage
- 2.1 V
- Package
- CHIPLED
- Automotive
- NO
- Packaging
- REEL
- Lens colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
LTST-C170KDKTCHIP LED RED CLEAR 0805 >2,8MCD Part No.: LEDIND1410 package: CHIPLED Packaging: REEL |
Unit Price
0,032 $
Unit Pack
3000
|
Stock Info
16 weeks
|
Price, Lead time
Find Alternatives
Datasheet
|