LTST-5630VSWT


image shown is a representation only
Description:
SMD MIDPOWER LED 5630 YELLOW
Supplier:
LITEON
Matchcode:
LTST-5630VSWT
Rutronik No.:
LED22484
Unit Pack:
2000
MOQ:
6000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- YELLOW
- Current I(F)
- 120 mA
- LxW
- 5,6x3,0 mm
- Height
- 0,9 mm
- Viewing angle
- 120 °
- Power class
- 0,2 W
- Lum.flux min.
- 5,6 lm
- Forw.volt.min.
- 1,8 V
- Wavelength min.
- 591 nm
- Wavelength max.
- 584,5 nm
- SMT/SMD
- YES
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.