LTST-108KGKT
image shown is a representation only
Description:
SMD LAMP LED YELLOW GREEN SIDEV
Supplier:
LITEON
Matchcode:
LTST-108KGKT
Rutronik No.:
LED25993
Unit Pack:
3000
MOQ:
16000
package:
CHIPLED
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- Blue
- Forward current
- 30 mA
- LxW
- 2,85x1,2 mm
- Height
- 0,8 mm
- Viewing angle
- 110 °
- Lum.inten.typ.
- 140 mcd
- Wavelength dom.
- 470 nm
- Wavelength peak
- 468 nm
- Forward voltage
- 1,8 V
- Package
- CHIPLED
- Automotive
- NO
- Reverse voltage
- 5 V
- Packaging
- INDIVIDUAL
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.