LTST-020VFKT-PX


Description:
SIDE VIEW PLCC Orange >450MCD
Supplier:
LITEON
Matchcode:
LTST-020VFKT-PX
Rutronik No.:
LEDIND2011
Unit Pack:
4000
MOQ:
4000
package:
PLCC-2
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- ORANGE
- Forward current
- 30 mA
- LxW
- 3,8x1,2 mm
- Height
- 0,6 mm
- Viewing angle
- 110 °
- Lum.inten.typ.
- 900 mcd
- Wavelength dom.
- 609 nm
- Wavelength peak
- 611 nm
- Forward voltage
- 1,8 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- PLCC-2
- Automotive
- NO
- Reverse voltage
- not design V
- Reverse current
- 100 µA
- Packaging
- REEL
- Lens colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.