LTSA-T67RVEWTATY


Description:
TOPLED RED >2240MCD
Supplier:
LITEON
Matchcode:
LTSA-T67RVEWTATY
Rutronik No.:
LEDATV1698
Unit Pack:
2000
MOQ:
6000
package:
PLCC-2
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- RED
- Current I(F)
- 50 mA
- LxW
- 3,2x2,8 mm
- Height
- 1.9 mm
- Viewing angle
- 120 °
- Lum.inten.min.
- 2240 mcd
- Lum.inten.max.
- 3550 mcd
- Wavelength min.
- 618 nm
- Wavelength max.
- 628 nm
- Forw.volt.min.
- 2.05 V
- Forw.volt.max.
- 2.65 V
- Package
- PLCC-2
- Automotive
- AECQ101-D
- Surface colour
- DIFFUSED
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.