LTS-3886CKG-P
image shown is a representation only
Description:
7-SEG.DISPL. GREEN 1D 10MM C.A.
Supplier:
LITEON
Matchcode:
LTS-3886CKG-P
Rutronik No.:
LEDSVN1449
Unit Pack:
1
MOQ:
4800
Packaging:
TUBE
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of digits
- 1DIGIT
- Emitted colour
- GREEN
- Segment height
- 7,6 mm
- Circuitry(cc/ca
- ca
- SMD/THT
- SMD
- Wavelength peak
- 571 nm
- RoHS Status
- RoHS-conform
- Lum.int.min/seg
- 321 µcd
- Automotive
- NO
- Packaging
- TUBE
- Colour of segm.
- WHITE
- Length
- 7 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85241900000
- Country
- Thailand
- ABC-Code
- C
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.