LTR-536AD-R


image shown is a representation only
Description:
PHOTODIODE SIDEVIEW SELEKTION R
Supplier:
LITEON
Matchcode:
LTR-536AD-R
Rutronik No.:
IR6836
Unit Pack:
1000
MOQ:
12000
package:
SIDEVIEW
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- PHOTODIODE
- Max.sensitivity
- 900 nm
- Sens.range min
- 800 nm
- Sens.range max.
- 1050 nm
- Photo curr.min.
- 1,7 µA
- Rise/Fall time
- 50 ns
- Package
- SIDEVIEW
- SMD/THT
- THT
- Dark current
- 30 nA
- Packaging
- BULK
- Automotive
- NO
- Reverse V/Veco
- 30 V
- Power dissip
- 150 mW
- Op.temp.min.
- -40 °C
- Op.temp.max.
- 85 °C
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.