LTPL-P00DWS57


image shown is a representation only
Description:
PLCC6 WHITE LED 5700K
Supplier:
LITEON
Matchcode:
LTPL-P00DWS57
Rutronik No.:
LED17818
Unit Pack:
1000
MOQ:
1000
package:
1 WATT
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 40 mA
- LxW
- 5,0x5,0 mm
- Height
- 1.2 mm
- Viewing angle
- 120 °
- Power class
- 0.1 W
- Lum.flux min.
- 21 lm
- Forw.volt.min.
- 2.7 V
- CCT
- 5700 K
- SMT/SMD
- YES
- Package
- 1 WATT
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.