LTPL-K28UVM395
Description:
UVA LED 395NM 17mW 70mA 120°2835
Supplier:
LITEON
Matchcode:
LTPL-K28UVM395
Rutronik No.:
LEDUV1212
Unit Pack:
1
MOQ:
12000
package:
SMD
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- UVA
- Peak wavelength
- 395 nm
- Power
- 0,017 W
- Forward current
- 20 mA
- Forw.volt.min.
- 3,5 V
- Forw.volt.max.
- 3,5 V
- Radi. flux min.
- 12 mW
- Radi. flux max.
- 22 mW
- Voltage input
- 3,5 V
- Forward current
- 20 A
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Wavelength min.
- 390 nm
- Wavelength max.
- 400 nm
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.