LTPL-G35UV275GR-E
New Product
image shown is a representation only
Description:
UVC LED 275NM 21mW 150mA 120°
Supplier:
LITEON
Matchcode:
LTPL-G35UV275GR-E
Rutronik No.:
LEDUV1046
Unit Pack:
1
MOQ:
1
package:
SMD
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- UVC
- Peak wavelength
- 275 nm
- Power
- 0,021 W
- Forward current
- 150 mA
- Forw.volt.min.
- 5,2 V
- Forw.volt.max.
- 6,7 V
- Radi. flux min.
- 15 mW
- Voltage input
- 6,0 V
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 80 °C
- Wavelength min.
- 270 nm
- Wavelength max.
- 280 nm
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.