LTL-4251


image shown is a representation only
Description:
3MM YELLOW DIFFUSED 588NM
Supplier:
LITEON
Matchcode:
LTL-4251
Rutronik No.:
LEDIND2014
Unit Pack:
1000
MOQ:
25000
package:
3MM
Packaging:
BAG
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- YELLOW
- Forward current
- 20 mA
- LxW
- 5,25x3,0 mm
- Height
- 25,4 mm
- Viewing angle
- 40 °
- Lum.inten.typ.
- 8,7 mcd
- Wavelength dom.
- 588 nm
- Wavelength peak
- 585 nm
- Forward voltage
- 2,1 V
- Min.opt.temp.
- -55 °
- Max.opt.temp.
- 100 °
- Package
- 3MM
- Automotive
- NO
- Reverse voltage
- 5 V
- Reverse current
- 100 µA
- Packaging
- BAG
- Lens colour
- DIFFUSED
- SMT/SMD
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.