LTL30EKDKGK


image shown is a representation only
Description:
THRU-HOL LED BI-COLOR RED/GREE
Supplier:
LITEON
Matchcode:
LTL30EKDKGK
Rutronik No.:
LED26113
Unit Pack:
500
MOQ:
10000
package:
5MM
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- G/R
- Forward current
- 30 mA
- LxW
- 5,85x5 mm
- Height
- 32,6 mm
- Viewing angle
- 30 °
- Wavelength dom.
- 634/563 nm
- Wavelength peak
- 650/565 nm
- Forward voltage
- 2 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- 5MM
- Automotive
- NO
- Reverse voltage
- 5 V
- Packaging
- INDIVIDUAL
- SMT/SMD
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.