LTL2R3KYD-EM
image shown is a representation only
Description:
5MM YELLOW 30° 50MCD 2MA 592NM
Supplier:
LITEON
Matchcode:
LTL2R3KYD-EM
Rutronik No.:
LED24980
Unit Pack:
500
MOQ:
30000
package:
5MM
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- YELLOW
- Forward current
- 2 mA
- LxW
- 5,9x5 mm
- Height
- 31,7 mm
- Viewing angle
- 30 °
- Lum.inten.typ.
- 50 mcd
- Wavelength dom.
- 588 nm
- Wavelength peak
- 592 nm
- Forward voltage
- 1,8 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 80 °
- Package
- 5MM
- Automotive
- NO
- Reverse voltage
- 5 V
- Packaging
- BULK
- SMT/SMD
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.