LTL2R3KRD-EM
image shown is a representation only
Description:
5MM RED 30° 50MCD 2MA 631NM
Supplier:
LITEON
Matchcode:
LTL2R3KRD-EM
Rutronik No.:
LED23242
Unit Pack:
500
MOQ:
26000
package:
5 MM
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- RED
- Current I(F)
- 2 mA
- LxW
- 5 mm
- Height
- 31.7 mm
- Viewing angle
- 30 °
- Power class
- 0.004 W
- Forw.volt.min.
- 1.8 V
- Wavelength min.
- 631 nm
- Wavelength max.
- 642 nm
- Lum.inten.min.
- 50 mcd
- Reverse volt.
- 5 V
- SMT/SMD
- YES
- Package
- 5 MM
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.