LTL-293SJW


Description:
5MM THT LAMP RED/GREEN
Supplier:
LITEON
Matchcode:
LTL-293SJW
Rutronik No.:
LEDIND1648
Unit Pack:
250
MOQ:
14000
package:
5MM
Packaging:
BAG
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- G/R
- Forward current
- 20 mA
- LxW
- 8,6x5,6 mm
- Height
- 22 mm
- Viewing angle
- 60 °
- Lum.inten.typ.
- 40/90 mcd
- Wavelength dom.
- 569/638 nm
- Wavelength peak
- 565/660 nm
- Forward voltage
- 2,1/1,8 V
- Min.opt.temp.
- -55 °
- Max.opt.temp.
- 100 °
- Package
- 5MM
- Automotive
- NO
- Reverse voltage
- 5/4 V
- Reverse current
- 100 µA
- Packaging
- BAG
- Lens colour
- WHITE
- SMT/SMD
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Thailand
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.