LTL-10223W
Description:
THT-LED 5MM RED DIFFUSED >19MCD
Supplier:
LITEON
Matchcode:
LTL-10223W
Rutronik No.:
LEDIND1423
Unit Pack:
1000
MOQ:
3000
package:
5MM
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- RED
- Forward current
- 20 mA
- LxW
- 4,75x4,75 mm
- Height
- 33.6 mm
- Viewing angle
- 60 °
- Lum.inten.typ.
- 60 mcd
- Wavelength dom.
- 625 nm
- Wavelength peak
- 635 nm
- Forward voltage
- 2 V
- Min.opt.temp.
- -55 °
- Max.opt.temp.
- 100 °
- Package
- 5MM
- Automotive
- NO
- Reverse voltage
- 5 V
- Reverse current
- 100 µA
- Packaging
- BULK
- Lens colour
- DIFFUSED
- SMT/SMD
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.