LTE-C9306R-14


image shown is a representation only
Description:
IR LED 855NM SMD 20° 95MW/SR
Supplier:
LITEON
Matchcode:
LTE-C9306R-14
Rutronik No.:
IR6500
Unit Pack:
1500
MOQ:
1500
package:
1206
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Case type
- EMITTER
- Wavelength (pea
- 850 nm
- Radiant Intens.
- 95 mW/sr
- Forward current
- 100 mA
- Emission Angle
- 20 Degree
- Rise/Fall time
- 0,030 ns
- Power dissip
- 100 mW
- Automotive
- NO
- Package
- 1206
- Reverse voltage
- 5 V
- T(A) min
- -40 °C
- Forward voltage
- 1,4 V
- T(A) max
- 85 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.