LTE-C9301


image shown is a representation only
Description:
IR EMITTER DOME-LENS CLEAR 940N
Supplier:
LITEON
Matchcode:
LTE-C9301
Rutronik No.:
IR7090
Unit Pack:
1500
MOQ:
18000
Packaging:
BULK
- Case type
- EMITTER
- Wavelength (pea
- 940 nm
- Radiant Intens.
- 2,9 mW/sr
- Emission Angle
- 25 Degree
- Power dissip
- 75 mW
- Automotive
- NO
- Reverse voltage
- 5 V
- Forward voltage
- 1,2 V
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Japan
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.