HSDL-5420#031
image shown is a representation only
Description:
PIN-PHOTODIODE 28° FILTER RG
Supplier:
LITEON
Matchcode:
HSDL-5420#031
Rutronik No.:
IR5005
Unit Pack:
1500
MOQ:
4500
package:
R-GULLWING
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- PHOTODIODE
- Max.sensitivity
- 875 nm
- Sens.range min
- 770 nm
- Sens.range max.
- 1000 nm
- Photo curr.min.
- 3 µA
- Rise/Fall time
- 7.5 ns
- Photo curr.max.
- 6 µA
- Package
- R-GULLWING
- SMD/THT
- SMD
- Detection angle
- 28 °
- Dark current
- 5 nA
- Packaging
- REEL
- Automotive
- NO
- Reverse V/Veco
- 40 V
- Power dissip
- 150 mW
- Op.temp.min.
- -40 °C
- Sensitive Area
- 0.15 mm²
- Op.temp.max.
- 85 °C
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.