HSDL-5420#011
image shown is a representation only
Description:
HIGH PERFORMANCE IR EMITTER
Supplier:
LITEON
Matchcode:
HSDL-5420#011
Rutronik No.:
IR7363
Unit Pack:
1500
MOQ:
4500
package:
R-GULLWING
Packaging:
REEL
- Case type
- PHOTODIODE
- Wavelength (pea
- 875 nm
- Radiant Intens.
- 1000 mW/sr
- Forward current
- 3 mA
- Emission Angle
- 6 Degree
- Power dissip
- 1 mW
- Automotive
- NO
- Package
- R-GULLWING
- Reverse voltage
- 28 V
- Forward voltage
- 7.5 V
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.