6N139-L


image shown is a representation only
Description:
HIGHSPEED Photocoupler 6N139-L
Supplier:
LITEON
Matchcode:
6N139-L
Rutronik No.:
IRCOUP3308
Unit Pack:
50
MOQ:
3500
package:
DIP8
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 1
- Iso.voltage
- 5000 Vrms
- Forward volt.ty
- 1.1 V
- min.oper.temp.
- -40 °C
- max.oper.temp.
- 85 °C
- t(PLH)
- max 60000 ns
- t(PHL)
- max 25000 ns
- Vcc typ.
- max 18 V
- VDE
- N Y/N
- Package1
- DIP8
- Automotive
- NO
- Package
- DIP8
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Customs Tariff No.
- 85414900000
- Country
- China
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.