PV88M94 V4


image shown is a representation only
Description:
VCSEL MODULE 850NM 86° 68° 3A 2,1W 2,1V
Supplier:
Lextar Electronics
Matchcode:
PV88M94 V4
Rutronik No.:
LASER1142
Unit Pack:
500
MOQ:
5000
package:
SMT
Packaging:
REEL
- Type
- VCSEL
- Peak wavelength
- 850 nm
- FOV(Field of V)
- 86x68
- Power
- 2.1 W
- Voltage input
- 2.1 V
- Forward current
- 3 A
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Automotive
- NO
- Package
- SMT
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.