PU88S31 V0(U0270)
image shown is a representation only
Description:
UVC LED 3535 270NM 1,5-6mW 20mA
Supplier:
Lextar Electronics
Matchcode:
PU88S31 V0(U0270)
Rutronik No.:
LEDUV1008
Unit Pack:
250
MOQ:
10000
package:
SMD
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- UVC
- Peak wavelength
- 270 nm
- Power
- 0.004 W
- Forward current
- 20 mA
- Forw.volt.min.
- 5 V
- Forw.volt.max.
- 7.5 V
- Radi. flux min.
- 2.5 mW
- Radi. flux max.
- 4 mW
- Forward current
- 0.02 A
- Oper.temp.min.
- -10 °C
- Oper.temp.max.
- 60 °C
- Wavelength min.
- 270 nm
- Wavelength max.
- 280 nm
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
|
PU35CL1 V1UVC LED 3535 EMITTER 270-290NM package: SMD Packaging: REEL |
Unit Price
1,61 $
Unit Pack
100
|
Stock Info
8 weeks
|
Price, Lead time Find Alternatives |